DENO-25-0001 | SCHURTER
Ground wire choke, radial, 4 mH, 16 A, DENO-25-0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1297 € *
Standard delivery time from the manufacturer is: 16 Weeks
Ground wire choke, DENO-25-0001, SCHURTER
The DENO-25-0001 is a ground wire choke. It isolates the metal housing and the ground connection of the device from the mains ground. This solution effectively breaks any possible ground loops.
Features
- Ground wire chokes
- THT-terminals
Applications
- Separating the main earth line to periphery devices
- This type of chokes permits the building of a system free of ground wire loops
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ground wire choke | |
| Inductance | 4 mH | |
| DC current | 16 A | |
| DC resistance | 27 mΩ | |
| Design | radial | |
| Length | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | LK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |