DENO-23-0001 | SCHURTER
Ground wire choke, radial, 2 mH, 16 A, DENO-23-0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8675 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.4748 €
50 pcs.
3.1654 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground wire choke, DENO-23-0001, SCHURTER
The DENO-23-0001 is a ground wire choke. It isolates the metal housing and the ground connection of the device from the mains ground. This solution effectively breaks any possible ground loops.
Features
- Ground wire chokes
- THT-terminals
Applications
- Separating the main earth line to periphery devices
- This type of chokes permits the building of a system free of ground wire loops
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ground wire choke | |
| Inductance | 2 mH | |
| DC current | 16 A | |
| DC resistance | 15 mΩ | |
| Design | radial | |
| Length | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
| Country of origin | LK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |