DF11.3973.0012.019 | SCHURTER

Combination element plug C14, 3 pole, snap-in mounting, plug-in connection, black, DF11.3973.0012.019

Order No.: 59P0345
EAN: 4099891583811
MPN:
DF11.3973.0012.019
DF11-ABDWR045C0-000-331-209
Series: DF11
DF11.3973.0012.019 SCHURTER Device Connectors Image 1
DF11.3973.0012.019 SCHURTER Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.1796 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,087.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
27.1796 €

IEC Combination element C14, DF11.3973.0012.019, SCHURTER

Features

  • Quick connect terminals 6.3 x 0.8 mm
  • Circuit breaker type TA45

Applications

  • Suitable for use in equipment
  • Suitable for appliances with protection class I or II
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly snap-in mounting
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Panel thickness 1.5 mm
Number of poles switch 2 pole
Swich colour white
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes