4740.4600 | SCHURTER
Distribution strip 6-fold C14 + F, 3 pole, free-standing, cable connection, black, 4740.4600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.2188 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
48.22 € *
Price list
Quantity
Price per unit*
1 pcs.
48.2188 €
10 pcs.
44.3513 €
25 pcs.
40.7932 €
50 pcs.
37.1280 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution unit, 4740.4600, SCHURTER
Distribution unit with 1 IEC Appliance inlet C14, 6 EC Appliance outlets F and extra components.
Features
- Stand alone module
- Line switch
- Fuse holder with fuse and neon indicator
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution strip | |
| Version | 6-fold | |
| Pin number | 3 pole | |
| IEC designation | C14 + F | |
| Colour | black | |
| Connection | cable connection | |
| Assembly | free-standing | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | Yes | |
| Line filter present | Yes | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| MSL | MSL 1 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |