4740.4000 | SCHURTER

Distribution strip 6-fold C14 + F, 3 pole, free-standing, black, 4740.4000

Order No.: 59P6732
EAN: 4099889866773
MPN:
4740.4000
Series: 4740
4740.4000 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.9233 € *
Available: 11 pcs.
Total Price:
42.92 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9233 €
10 pcs.
39.4842 €
25 pcs.
36.3188 €
50 pcs.
33.0582 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution unit, 4740.4000, SCHURTER

Distribution unit with 1 IEC Appliance inlet C14, 6 EC Appliance outlets F and extra components.

Features

  • Stand alone module
  • Line switch
  • Fuse holder with fuse and neon indicator
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type distribution strip
Version 6-fold
Pin number 3 pole
IEC designation C14 + F
Colour black
Assembly free-standing
Design straight
Power switch available No
Switch illuminated No
Fuse holder present Yes
Line filter present Yes
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes