3-153-716 | SCHURTER
Combination element plug C14, screw mounting, plug-in connector 6.3 x 0.8, black, 3-153-716
Order No.: 59P6751
EAN: 4099891988654
MPN:
3-153-716
DG11-CBDWM150F2-000-C6135-331-010-00
Series: TA35
Unit Price (€ / pc.)
35.8666 € *
Available: 19 pcs.
Total Price:
35.87 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8666 €
10 pcs.
33.2248 €
20 pcs.
31.3446 €
40 pcs.
29.5715 €
120 pcs.
28.1673 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Entry Module, 3-153-716, SCHURTER
The component features a screw version B, it includes an appliance inlet with protection class I and a 2-pole circuit breaker. Additional features include a pre-wired coupling and a standard V-Lock notch.
Features
- Recessed rocker prevents accidental manipulation
- Connector and circuit breaker are prewired
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination plug | |
| Version | plug | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connector 6.3 x 0.8 | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | Yes | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Panel thickness | 8 mm | |
| Number of poles switch | 2 pole | |
| Swich colour | white | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Original Packaging | Carton with 20 pieces |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |