3-142-751 | SCHURTER
Panel plug C15, 3 pole, snap-in, plug-in connector 6.3 x 0.8, black, 3-142-751
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3431 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
10 pcs.
4.8195 €
50 pcs.
4.3792 €
100 pcs.
3.9508 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket outlet, 3-142-751, SCHURTER
The IEC socket-outlet for 400 VDC is designed for snap-in mounting on the front side and features quick-connect terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole | |
| IEC designation | C15 | |
| Colour | black | |
| Connection | plug-in connector 6.3 x 0.8 | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 400 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |