3-142-749 | SCHURTER

Panel plug C15, 3 pole, screw mounting, plug-in connector 6.3 x 0.8, black, 3-142-749

Order No.: 41F974
EAN: 4099891950002
MPN:
3-142-749
GI21-11100-000
Series: GI21
3-142-749 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3431 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
10 pcs.
4.8195 €
50 pcs.
4.3792 €
100 pcs.
3.9508 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket outlet, 3-142-749, SCHURTER

The IEC socket-outlet for 400 VDC is designed for screw mounting on the front side and features quick-connect terminals.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C15
Colour black
Connection plug-in connector 6.3 x 0.8
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Rated voltage IEC 400 V
Logistics
Property Value
Country of origin CZ
Original Packaging Carton with 50 pieces
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes