3-134-880 | SCHURTER
Panel plug C14, 3 pole, screw mounting, plug-in connection, black, 3-134-880
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6620 € *
Available: 29 pcs.
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6620 €
10 pcs.
10.8290 €
50 pcs.
9.9603 €
100 pcs.
9.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug C14, 3-134-880, SCHURTER
IEC Appliance Inlet C14, Screw-on mounting, Front side, Quick-connect.
Features
- With sealing IP54/IP67
- Protection class I
Applications
- Suitable for appliances with protection class I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |