3-122-695 | SCHURTER

Jack C13, 3 pole, screw mounting, plug-in connection, gray, 3-122-695

Order No.: 40F952
EAN: 4099891579531
MPN:
3-122-695
Series: 4782
3-122-695 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6053 € *
Available: 190 pcs.
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.1412 €
50 pcs.
3.7723 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC Connector, 3-122-695, SCHURTER

Features

  • Screw-on mounting
  • Pin temperature 70 °C
  • Protection class I

Applications

  • Suitable for appliances
Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
IEC designation C13
Colour gray
Connection plug-in connection
Assembly screw mounting
Design straight
Cable diameter 10 mm
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Original Packaging Carton with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes