3-122-694 | SCHURTER
Jack C13, 3 pole, screw mounting, plug-in connection, gray, 3-122-694
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6053 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.1412 €
50 pcs.
3.7723 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC Connector, 3-122-694, SCHURTER
Features
- Screw-on mounting
- Pin temperature 70 °C
- Protection class I
Applications
- Suitable for appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole | |
| IEC designation | C13 | |
| Colour | gray | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Cable diameter | 8.5 mm | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |