3-103-009 | SCHURTER

Panel socket J, 3 pole, snap-in, PCB connection, black, 3-103-009

Order No.: 59P4656
EAN: 4099889864885
MPN:
3-103-009
Series: 4797-5
3-103-009 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.4514 €

Plug, 3-103-009, SCHURTER

IEC Appliance outlet J, Integrated light pipe, PCB-terminals.

Features

  • Pre-assembled light pipes
  • For PCB mounting
  • Integrated Light Pipe for a space saving status indication
  • Protection class: 1

Applications

  • For smart PDU
  • For UPS applications
Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole
IEC designation J
Colour black
Connection PCB connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Panel thickness 1.5 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes