3-156-407 | SCHURTER

Fuse, 350 A, 1000 V, (L) 129 mm, 3-156-407

Order No.: 42G1900
EAN: 4070211037429
MPN:
3-156-407
ALO59-072-050-000-350A0-6-BOA-0F-R-SN-00
Series: ALO
3-156-407 SCHURTER Automotive Fuses
Image may differ
Unit Price (€ / pc.)
45.9102 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
45.91 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9102 €
10 pcs.
42.5187 €
50 pcs.
40.1030 €
100 pcs.
37.8420 €
250 pcs.
36.0332 €
*incl. VAT plus shipping costs
Subject to prior sale

EV Fuse, 3-156-407, SCHURTER

Compact design with a high breaking capacity of 50 kA - 1000 VDC / 350 A suitable for automotive power electronics. It features an axial/bottom bolt-on mounting configuration for vehicle applications.

Features

  • Compact size
  • High safety and reliability
  • Mechanical vibration and shock resistance
  • Chemical load resistance

Applications

  • Power Distribution Unit
  • Battery Disconnect Unit
  • All-in-One-Controller
  • 2-in-1 Electric Drive
  • Battery Management System
Technical specifications
Filter Property Value
Product type EV fuse
Breaking capacity 50 kA
Rated current 350 A
Rated voltage 1000 V
Length 129 mm
Logistics
Property Value
Customs tariff number 85361090
Original Packaging Carton with 1 piece
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Melamine