3-156-238 | SCHURTER

Fuse, 160 A, 250 V, (L x H) 85 x 40.4 mm, 3-156-238

Order No.: 42G1803
EAN: 4070211036453
MPN:
3-156-238
ALO13-034-037-000-160A0-1-BOA-0F-Z-SN-00
Series: ALO
3-156-238 SCHURTER Automotive Fuses
Image may differ
Unit Price (€ / pc.)
23.3597 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
23.36 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3597 €
10 pcs.
21.6342 €
50 pcs.
20.4085 €
100 pcs.
19.2542 €
250 pcs.
18.3379 €
*incl. VAT plus shipping costs
Subject to prior sale

EV Fuse, 3-156-238, SCHURTER

Compact design with a high breaking capacity of 20 kA - 250 VDC / 160 A suitable for automotive power electronics. It features an axial/bottom bolt-on mounting configuration for vehicle applications.

Features

  • Compact size
  • High safety and reliability
  • Mechanical vibration and shock resistance
  • Chemical load resistance

Applications

  • Power Distribution Unit
  • Battery Disconnect Unit
  • All-in-One-Controller
  • 2-in-1 Electric Drive
  • Battery Management System
Technical specifications
Filter Property Value
Product type EV fuse
Breaking capacity 20 kA
Rated current 160 A
Rated voltage 250 V
Length 85 mm
Height 40.4 mm
Logistics
Property Value
Customs tariff number 85361090
Original Packaging Carton with 1 piece
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Melamine