MSFK A442 / 1 / 150 / BL | SCHÜTZINGER
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, blue, PVC, 1.0 mm², CAT IV, MSFK A442 / 1 / 150 / BL
Order No.: 86F0414
EAN: 4070211025488
MPN:
MSFK A442 / 1 / 150 / BL
99025721
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1737 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.17 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1737 €
10 pcs.
11.3645 €
50 pcs.
10.5553 €
100 pcs.
9.7342 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety measuring lead, MSFK A442 / 1 / 150 / BL, SCHÜTZINGER
2 safety lamella-basket plugs, assembled on highly flexible double-insulated PVC cable 1 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1.5 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | blue | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V | |
| Rated current | 16 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |