MSFK A341 / 1 / 200 / RT | SCHÜTZINGER
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, red, PVC, CAT III, MSFK A341 / 1 / 200 / RT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8770 € *
Available: 9 pcs.
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
10 pcs.
9.3296 €
50 pcs.
8.7822 €
100 pcs.
8.2348 €
250 pcs.
7.6755 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety measuring lead, MSFK A341 / 1 / 200 / RT, SCHÜTZINGER
Safety measuring lead, 2 safety lamella-basket plug assembled on highly flexible double-insulated PVC cable 1 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1 m | |
| Colour | red | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 16 A | |
| Touch safe | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |