MSFK A341 / 1 / 100 / SW | SCHÜTZINGER
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, black, PVC, 1.0 mm², CAT III, MSFK A341 / 1 / 100 / SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4367 € *
Available: 4 pcs.
Total Price:
9.44 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4367 €
10 pcs.
8.9131 €
50 pcs.
8.3895 €
100 pcs.
7.8659 €
250 pcs.
7.3304 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety measuring lead
Features
- 2 safety lamella-basket plugs, assembled on highly flexible double-insulated PVC cable 1 mm²
- cable = 1 mm² PVC double-insulated
- contact parts = nickel-plated
- sleeves = PA (Polyamid)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | black | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 16 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |