SA 9225 / 63 A | SCHÜTZINGER

Safety adapter, CEE plug to 5 x 4 mm socket, black, CAT IV, SA 9225 / 63 A

Order No.: 84F563
EAN: 4070211029240
MPN:
SA 9225 / 63 A
99021872
SA 9225 / 63 A SCHÜTZINGER T&M Adapters Image 1
SA 9225 / 63 A SCHÜTZINGER T&M Adapters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
245.4970 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
245.50 € *
Price list
Quantity
Price per unit*
1 pcs.
245.4970 €
2 pcs.
236.0484 €
5 pcs.
226.6117 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety adapter, SA 9225 / 63 A, SCHÜTZINGER

Safety adapter to adapt five Ø 4 mm safety measuring leads to CEE AC sockets. Pilot contact enables according to DIN EN 60309 and VDE 0623 mandatory electrical interlock.

Features

  • Ø 2 mm safety socket for pilot contact
  • for CEE connector systems 63 A
  • Rated voltage of Ø 4 mm sockets 36 A
  • Pilot contact enables according to DIN EN 60309 and VDE 0623 mandatory electrical interlock
Technical specifications
Filter Property Value
Version safety adapter
Site (1) CEE plug
Site (2) 5 x 4 mm socket
Colour black
contact surface nickel-plated
Rated category CAT IV
Rated Voltage 415 V
Rated current 36 A
Logistics
Property Value
Country of origin FR
Customs tariff number 85366990
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15