A 40-40 S AU / RT | SCHÜTZINGER

Adapter, 4 mm plug to 4 mm safety socket, red, A 40-40 S AU / RT

Order No.: 86F0995
EAN: 4070211027284
MPN:
A 40-40 S AU / RT
99000087
A 40-40 S AU / RT SCHÜTZINGER T&M Adapters
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 10 pcs.
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2963 €
50 pcs.
3.0940 €
100 pcs.
2.8798 €
500 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter, A 40-40 S AU / RT, SCHÜTZINGER

Adapter for adaption from Ø 4 mm system to Ø 4 mm safety system.

Technical specifications
Filter Property Value
Version adapter
Site (1) 4 mm plug
Site (2) 4 mm safety socket
Colour red
contact surface gold-plated
Rated Voltage 33 VAC/70 VDC
Rated current 32 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes