SKU 30 L NI / OK / GE | SCHÜTZINGER
4 mm jack, solder connection, 2.5 mm², CAT II, yellow, SKU 30 L NI / OK / GE
Order No.: 22F7745
EAN: 4070211039096
MPN:
SKU 30 L NI / OK / GE
99015671
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.2491 €
50 pcs.
2.1063 €
100 pcs.
1.9635 €
250 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety coupler, SKU 30 L NI / OK / GE, SCHÜTZINGER
Safety coupler with solder terminal for cables up to 2.5 mm², unassembled and includes a sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| diameter | 4 mm | |
| Colour | yellow | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| max. Cable diameter | 6 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Length | 37.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |