SEB 9424 NI / RT | SCHÜTZINGER
4 mm panel socket, screw connection, CAT III, CAT IV, red, SEB 9424 NI / RT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4034 € *
Available: 14 pcs.
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
20 pcs.
3.2011 €
60 pcs.
2.9988 €
100 pcs.
2.7965 €
200 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety threaded socket, SEB 9424 NI / RT, SCHÜTZINGER
Safety threaded socket for fixture into panels up to 3 mm thick. Fixed by hexagon nut M12 x 0.75 and spring washer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 32 A | |
| Rated category | CAT III, CAT IV | |
| Touch safe | Yes | |
| Length | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |