POL 8760 L / RT | SCHÜTZINGER

Pole terminal, red, 1000 V, 100 A, solder lug/cable lug/M8 threaded bolt/4 mm plug, POL 8760 L / RT

Order No.: 25F932
EAN: 4070211025532
MPN:
POL 8760 L / RT
99019442
POL 8760 L / RT SCHÜTZINGER Binding Posts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0983 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.10 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0983 €
10 pcs.
20.6227 €
50 pcs.
19.1471 €
100 pcs.
17.6834 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal post, POL 8760 L / RT, SCHÜTZINGER

Terminal post with unscrewable toggle head, max. conducting wall thickness 4 mm.

Technical specifications
Filter Property Value
Colour red
Rated Voltage 1000 V
Rated current 100 A
Installation diameter 12.4 mm
Connection solder lug/cable lug/M8 threaded bolt/4 mm plug
Length 81 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes