69005-596 | SCHROFF
Female connector, 64 pole, pitch 2.54 mm, straight, gray, 69005-596
Order No.: 85H6737
EAN: 4036088068010
MPN:
69005-596
Unit Price (€ / pc.)
15.4938 € *
Standard delivery time from the manufacturer is: 9 Weeks
Male / Female DIN connector form C. Requirement class 2 as per EN 60603 (DIN 41642), Version with ribbon cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | female connector | |
| Contact type | socket | |
| Pin number | 64 pole | |
| Grid | 2.54 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 72 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |