69001-884 | SCHROFF

Female connector, 48 pole, pitch 5.08 mm, straight, gray, 69001-884

Order No.: 85H6695
EAN: 4036088067945
MPN:
69001-884
69001-884 SCHROFF PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.3760 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
61.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
12.3760 €
Male / Female DIN connector form F. Requirement class 2 as per EN 60603 (DIN 41642).
Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 48 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 72 V
Rated current 6 A
Additional parts equipped
Number of rows 3
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes