69001-877 | SCHROFF
Female connector, 48 pole, pitch 5.08 mm, straight, gray, 69001-877
Order No.: 85H6693
EAN: 4036088067921
MPN:
69001-877
Unit Price (€ / pc.)
16.4101 € *
Standard delivery time from the manufacturer is: 9 Weeks
Male / Female DIN connector form E. Requirement class 2 as per EN 60603 (DIN 41642).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | female connector | |
| Contact type | socket | |
| Pin number | 48 pole | |
| Grid | 5.08 mm | |
| Connection | wire-wrap | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 72 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |