69001-846 | SCHROFF
Connector Type F, EN 60603, DIN 41612, Male,48 Contacts, Solder Pins, 2.9 mm
Order No.: 85H6686
EAN: 4036088067853
MPN:
69001-846
Unit Price (€ / pc.)
7.7469 € *
Available: 5 pcs.
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
100 pcs.
6.9734 €
200 pcs.
6.2951 €
*incl. VAT plus shipping costs
Subject to prior sale
Male / Female DIN connector form F. Requirement class 2 as per EN 60603 (DIN 41642).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | male connector | |
| Contact type | pin | |
| Pin number | 48 pole | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated voltage | 72 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |