69001-821 | SCHROFF

Connector Type C, EN 60603, DIN 41612, Male,64 Contacts, Solder Pins, 3 mm

Order No.: 85H6683
EAN: 4036088067822
MPN:
69001-821
69001-821 SCHROFF PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
19.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
3.9389 €
Plug / socket DIN connection form C.
Technical specifications
Filter Property Value
Version male connector
Contact type pin
Pin number 64 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated voltage 72 V
Rated current 2 A
Additional parts equipped
Number of rows 3
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes