69001-733 | SCHROFF

Female connector, 15 pole, pitch 5.08 mm, straight, white, 69001-733

Order No.: 85H6679
EAN: 4036088067785
MPN:
69001-733
69001-733 SCHROFF PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
13.09 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
65.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
13.09 €
Male / Female DIN connector form H. Requirement class 2 as per EN 60603 (DIN 41642).
Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 15 pole
Grid 5.08 mm
Connection wire connection
Orientation straight
contact surface silver-plated
Rated voltage 230 V
Rated current 6 A
Additional parts equipped
Number of rows 2
Colour white
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes