69001-718 | SCHROFF

Female connector, 32 pole, pitch 5.08 mm, straight, gray, 69001-718

Order No.: 85H6675
EAN: 4036088067747
MPN:
69001-718
69001-718 SCHROFF PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.8651 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
49.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
9.8651 €
Male / Female DIN connector form F. Requirement class 2 as per EN 60603 (DIN 41642).
Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 32 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Rated voltage 72 V
Rated current 6 A
Additional parts equipped
Number of rows 3
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes