69001-717 | SCHROFF

Female connector, 32 pole, pitch 5.08 mm, straight, gray, 69001-717

Order No.: 85H6674
EAN: 4036088067730
MPN:
69001-717
69001-717 SCHROFF PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.3415 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
93.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
9.3415 €
Male / Female DIN connector form F. Requirement class 2 as per EN 60603 (DIN 41642).
Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 32 pole
Grid 5.08 mm
Connection wire-wrap
Orientation straight
contact surface gold-plated
Rated voltage 72 V
Rated current 6 A
Additional parts equipped
Number of rows 3
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes