69001-712 | SCHROFF
Female connector, 48 pole, pitch 5.08 mm, straight, gray, 69001-712
Order No.: 85H6673
EAN: 4036088067723
MPN:
69001-712
Unit Price (€ / pc.)
12.3760 € *
Available: 5 pcs.
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3760 €
100 pcs.
11.1384 €
200 pcs.
10.0317 €
*incl. VAT plus shipping costs
Subject to prior sale
Male / Female DIN connector form F. Requirement class 2 as per EN 60603 (DIN 41642).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | female connector | |
| Contact type | socket | |
| Pin number | 48 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 72 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |