69001-685 | SCHROFF
Female connector, 64 pole, pitch 2.54 mm, straight, gray, 69001-685
Order No.: 85H6666
EAN: 4036088067655
MPN:
69001-685
Unit Price (€ / pc.)
6.9615 € *
Standard delivery time from the manufacturer is: 11 Weeks
Plug / socket DIN connection form C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | female connector | |
| Contact type | socket | |
| Pin number | 64 pole | |
| Grid | 2.54 mm | |
| Connection | wire-wrap | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 72 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |