23117-004 | SCHROFF

Side panel, steel, (W x H x D) 600 x 1567 x 600 mm, 34 U, black gray, for aluminum frame, 23117-004

Order No.: 85H3407
EAN: 4036088083266
MPN:
23117-004
Series: Eurorack
23117-004 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
405.6472 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
405.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
405.6472 €

Side panel, 23117-004, SCHROFF

Steel side panels for aluminium frames with quick-release fasteners for easy mounting and installation and safety locks for intrusion prevention.

Technical specifications
Colour black gray
Depth 600 mm
cutting pitch differential 34 U
Width 600 mm
Height 1567 mm
Product type side panel
Material steel
Suitable for aluminum frame
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes