22127-095 | SCHROFF

Sliding rail, steel, (L x W x H) 617 x 480 x 47 mm, 22127-095

Order No.: 85H3091
EAN: 4036088112096
MPN:
22127-095
Series: Eurorack
22127-095 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
26.0848 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
26.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
26.0848 €

Sliding rail, 22127-095, SCHROFF

Eurorack Slide Rail with 25 kg load capacity for mounting on the cabinet uprights or 19" panel/slide mounts. The slide rail supports shelf of heavy 19" Chassis.

Technical specifications
Width 480 mm
Height 47 mm
Length 617 mm
Product type sliding rail
Material steel
Logistics
Country of origin PL
Customs tariff number 83024200
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes