22117-995 | SCHROFF

Side panel, steel, (W x H x D) 600 x 1220 x 600 mm, 25 U, black gray, for aluminum frame, 22117-995

Order No.: 85H3083
EAN: 4036088083129
MPN:
22117-995
Series: Eurorack
22117-995 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
391.2125 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
391.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
391.2125 €

Side panel, 22117-995, SCHROFF

Steel side panels for aluminium frame with quick release fastener for easy mounting and installation.

Technical specifications
Colour black gray
Depth 600 mm
cutting pitch differential 25 U
Width 600 mm
Height 1220 mm
Product type side panel
Material steel
Suitable for aluminum frame
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes