22117-849 | SCHROFF
Shelf, steel, (L x W) 600 x 800 mm, black gray, 22117-849
Unit Price (€ / pc.)
109.2539 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shelf, 22117-849, SCHROFF
Full depth stationary shelf for universal aluminium frames with a load capacity of 75 kg, designed for easy mounting and installation.
Technical specifications
Colour | black gray | |
Width | 800 mm | |
Length | 600 mm | |
Product type | shelf | |
Material | steel |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |