22117-185 | SCHROFF
Side panel, steel, (W x H x D) 600 x 1398 x 600 mm, 29 U, light gray, for aluminum frame, 22117-185
Unit Price (€ / pc.)
414.6674 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 22117-185, SCHROFF
Steel side panels for aluminium frames with quick-release fasteners for easy mounting and installation and safety locks for intrusion prevention.
Technical specifications
Colour | light gray | |
Depth | 600 mm | |
cutting pitch differential | 29 U | |
Width | 600 mm | |
Height | 1398 mm | |
Product type | side panel | |
Material | steel | |
Suitable for | aluminum frame |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |