21630-061 | SCHROFF
Side panel, steel, (H x D) 2000 x 1000 mm, 42 U, black gray, for Varistar CP, 21630-061
Unit Price (€ / pc.)
290.8598 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 21630-061, SCHROFF
2-part side panel with quick-release fastener without grounding kit for Varistar CP cabinets. Incl. safety lock set.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | steel | |
| Height | 2000 mm | |
| Depth | 1000 mm | |
| cutting pitch differential | 42 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 | |
| Suitable for | Varistar CP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |