21630-062 | SCHROFF
Varistar CP Side Panel, 2 Parts, With Quick-Rel.Fastener and Lock, RAL 7021, 42 U, 2000H, 1100D
Version | Side panel | |
Colour | black gray | |
Height | 2000 mm | |
Length | 1100 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 42 U |
Country of origin | FR |
Customs tariff number | 94039910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |