20848-280 | SCHROFF
Front plate, aluminum, (W x H) 426.4 x 395.1 mm, 9 U/84 HP, for EMC textile seal, 20848-280
Order No.: 85H1247
EAN: 4036088055201
MPN:
20848-280
Unit Price (€ / pc.)
58.7622 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20848-280, SCHROFF
U front panel for EMC textile seal. Please order shielding by EMC gasket (textile) separately.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 426.4 mm | |
| Height | 395.1 mm | |
| cutting pitch differential | 9 U/84 HP | |
| Suitable for | EMC textile seal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |