20848-020 | SCHROFF
Front Panel, U-profile, Refrofit Shielding, 3U, 21 HP
Version | front plate | |
Width | 106.3 mm | |
Height | 128.4 mm | |
Material | aluminum | |
cutting pitch differential | 3 U/21 HP |
Country of origin | DE |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |