20848-189 | SCHROFF
Front plate, aluminum, (W x H) 426.4 x 261.8 mm, 6 U/84 HP, for EMC textile seal, 20848-189
Order No.: 85H1232
EAN: 4036088055065
MPN:
20848-189
Unit Price (€ / pc.)
44.1728 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20848-189, SCHROFF
U front panel for EMC textile seal. Please order shielding by EMC gasket (textile) separately.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 426.4 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/84 HP | |
| Suitable for | EMC textile seal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |