20848-013 | SCHROFF

Front plate, aluminum, (W x H) 70.8 x 128.4 mm, 3 U/14 HP, for EMC textile seal, 20848-013

Order No.: 85H1219
EAN: 4036088054938
MPN:
20848-013
20848-013 SCHROFF Accessories for Enclosures Image 1
20848-013 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
16.4101 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
82.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
16.4101 €

Front plate, 20848-013, SCHROFF

U front panel for EMC textile seal. Please order shielding by EMC gasket (textile) separately.

Technical specifications
Filter Property Value
Product type front plate
Material aluminum
Width 70.8 mm
Height 128.4 mm
cutting pitch differential 3 U/14 HP
Suitable for EMC textile seal
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes