20846-452 | SCHROFF
Front plate, aluminum, (W x H) 141.9 x 261.8 mm, 6 U/28 HP, 20846-452
Order No.: 85H1215
EAN: 4036088054891
MPN:
20846-452
Unit Price (€ / pc.)
21.2296 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20846-452, SCHROFF
Flat front panel. Shieldable with stainless steel EMC gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 141.9 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/28 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |