20846-446 | SCHROFF

Front plate, aluminum, (W x H) 35.2 x 261.8 mm, 6 U/7 HP, 20846-446

Order No.: 85H1209
EAN: 4036088054839
MPN:
20846-446
20846-446 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.7453 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
58.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
11.7453 €

Front plate, 20846-446, SCHROFF

Flat front panel. Shieldable with stainless steel EMC gasket.

Technical specifications
Filter Property Value
Product type front plate
Material aluminum
Width 35.2 mm
Height 261.8 mm
cutting pitch differential 6 U/7 HP
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes