20846-430 | SCHROFF
Front plate, aluminum, (W x H) 40.3 x 128.4 mm, 3 U/8 HP, 20846-430
Order No.: 85H1197
EAN: 4036088054723
MPN:
20846-430
Unit Price (€ / pc.)
8.568 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20846-430, SCHROFF
Flat front panel. Shieldable with stainless steel EMC gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 40.3 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/8 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |