24571-588 | SCHROFF
19 inch enclosure, 3/4 U/83 HP, (W x H x D) 448.9 x 177 x 495.5 mm, aluminum, gray, 24571-588
Unit Price (€ / pc.)
291.4548 € *
Standard delivery time from the manufacturer is: 2 Weeks
Enclosure, 24571-588, SCHROFF
The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides advanced cooling capabilities and mounting brackets for assembly into a 19" rack.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | enclosure | |
| cutting pitch differential | 3/4 U/83 HP | |
| Width | 448.9 mm | |
| Height | 177 mm | |
| Depth | 495.5 mm | |
| Material | aluminum | |
| Colour | gray | |
| Shielding | retrofittable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |