9-1419111-1 | Schrack
Power relay, 4 Form C (NO/NC), 230 V (AC), 19465 Ω, 6 A, 240 V (AC), monostable, 9-1419111-1
Unit Price (€ / pc.)
11.0313 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
11.03 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0313 €
10 pcs.
10.2816 €
50 pcs.
9.6390 €
100 pcs.
9.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 9-1419111-1, Schrack
General Purpose Power Relay, AC, Monostable, 4 Form C 4PDT-CO, 6 A Contact Rating, 230 VAC Coil Voltage, SCHRACK Miniature Relay PT.
Technical specifications
Coil voltage (AC) | 230 V | |
Switching Voltage (AC) | 240 V | |
Connection | solder/plug-in connection | |
Coil type | monostable | |
Coil resistance | 19465 Ω | |
switching current | 6 A | |
Contact material | AgNi 90/10 | |
Contact type | 4 Form C (NO/NC) |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364190 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | No |