6-1419111-1 | Schrack
Power relay, 3 Form C (NO/NC), 24 V (DC), 777 Ω, 10 A, 400 V (AC), monostable, 6-1419111-1
Unit Price (€ / pc.)
9.3058 € *
Available in 5 Days: 88 pcs. - if ordered today
Total Price:
9.31 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3058 €
10 pcs.
8.6751 €
50 pcs.
8.1277 €
100 pcs.
7.6398 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 6-1419111-1, Schrack
General Purpose Power Relay, DC, Monostable, 3 Form C 3PDT-CO, 10 A Contact Rating, 24 VDC Coil Voltage, SCHRACK Miniature Relay PT.
Technical specifications
Coil type | monostable | |
Coil voltage (DC) | 24 V | |
Contact type | 3 Form C (NO/NC) | |
switching current | 10 A | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
Connection | solder/plug-in connection | |
Coil resistance | 777 Ω |
Download
Logistics
Customs tariff number | 85364190 |
Country of origin | AT |
Compliance
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |