6-1419111-0 | Schrack
Power relay, 3 Form C (NO/NC), 12 V (DC), 192 Ω, 10 A, 400 V (AC), monostable, 6-1419111-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0884 € *
Available in 12 Days: 320 pcs. - if ordered today
Total Price:
17.09 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0884 €
5 pcs.
16.2078 €
10 pcs.
15.1606 €
25 pcs.
13.8278 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 6-1419111-0, Schrack
General Purpose Power Relay, DC, Monostable, 3 Form C 3PDT-CO, 10 A Contact Rating, 12 VDC Coil Voltage, SCHRACK Miniature Relay PT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 192 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | solder/plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |